Part Details for PCBANDBL-Q by Panduit Corp
Overview of PCBANDBL-Q by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCBANDBL-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7036
|
Newark | Cable Clip, Patch Cord, Black, Pk25, Cable Clamp/Clip Type:Hinged Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pp (Polypropylene), Cable Clamp/Clip Colour:Black, External Length:-, External Width:-, Height:-, Rohs Compliant: Yes |Panduit PCBANDBL-Q (Alternate Part Number: 07498310515 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 7 |
|
$20.1600 / $25.3500 | Buy Now |
DISTI #
298-13226-ND
|
DigiKey | PATCH CORD COLOR BAND, BLACK Min Qty: 250 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3090 | Buy Now |
DISTI #
PCBANDBL-Q
|
Avnet Americas | PATCH CORD COLOR BAND - BLACK - Bag (Alt: PCBANDBL-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1.1500 | Buy Now |
DISTI #
644-PCBANDBL-Q
|
Mouser Electronics | Wire Labels & Markers Patch Cord Color Band - Black RoHS: Compliant | 94 |
|
$1.2800 / $1.5900 | Buy Now |
DISTI #
PANPCBANDBL-Q
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.1077 / $1.2000 | Buy Now | |
|
Onlinecomponents.com | Snaps onto individual patch cable for additional color-coding, Black. RoHS: Compliant |
98 In Stock |
|
$1.1500 / $1.4700 | Buy Now |
DISTI #
000000000003339501
|
Sager | Wire Labels & Markers Patch Cord Color Band - Black Min Qty: 250 | 0 |
|
$1.2600 / $1.4300 | Buy Now |
|
Master Electronics | Snaps onto individual patch cable for additional color-coding, Black. RoHS: Compliant |
98 In Stock |
|
$1.1500 / $1.4700 | Buy Now |
Part Details for PCBANDBL-Q
PCBANDBL-Q CAD Models
PCBANDBL-Q Part Data Attributes
|
PCBANDBL-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCBANDBL-Q
Panduit Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |