There are no models available for this part yet.
Overview of PCBANDBU-Q by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCBANDBU-Q by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC7927
|
Newark | Patch Cord Color Band, Pp, Blue, Cable Clamp/Clip Type:Hinged Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pp (Polypropylene), Cable Clamp/Clip Colour:Blue, External Length:-, External Width:-, Height:7.62Mm Rohs Compliant: Yes |Panduit PCBANDBU-Q (Alternate Part Number: 07498309648 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 287 |
|
$1.1900 / $1.4400 | Buy Now | |
DISTI #
298-13227-ND
|
DigiKey | PATCH CORD COLOR BAND, BLUE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
61 In Stock |
|
$1.1999 / $1.4500 | Buy Now | |
DISTI #
72AC7927
|
Avnet Americas | PATCH CORD COLOR BAND - BLUE - Bulk (Alt: 72AC7927) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 287 Partner Stock |
|
$1.3000 / $1.4400 | Buy Now | |
DISTI #
PCBANDBU-Q
|
Avnet Americas | PATCH CORD COLOR BAND - BLUE - Bag (Alt: PCBANDBU-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1.1500 | Buy Now | |
DISTI #
644-PCBANDBU-Q
|
Mouser Electronics | Wire Labels & Markers Patch Cord Color Band - Blue RoHS: Compliant | 159 |
|
$1.2400 / $1.4500 | Buy Now | |
DISTI #
71122677
|
RS | Snaps onto individual patch cable for additional color-coding, Blue. | Panduit PCBANDBU-Q RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 / $1.3500 | RFQ | |
DISTI #
PANPCBANDBU-Q
|
Heilind Electronics | PATCH CORD COLOR BAND, BL | Americas - 187 in Stock |
|
$1.1250 / $1.4400 | Buy Now | |
Onlinecomponents.com | Snaps onto individual patch cable for additional color-coding, Blue. RoHS: Compliant | 0 |
|
$1.1500 / $1.3400 | Buy Now | ||
DISTI #
PANPCBANDBU-Q
|
Interstate Connecting Components | PATCH CORD COLOR BAND, BL | 37 |
|
$1.1250 / $1.4400 | Buy Now | |
DISTI #
000000000003339502
|
Sager | Wire Labels & Markers Patch Cord Color Band - Blue Min Qty: 250 | 0 |
|
$1.2600 / $1.4300 | Buy Now |
CAD Models for PCBANDBU-Q by Panduit Corp
Part Data Attributes for PCBANDBU-Q by Panduit Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Panduit
|
Connector Type
|
INTERCONNECTION DEVICE
|