Part Details for PCBANDOR-Q by Panduit Corp
Overview of PCBANDOR-Q by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCBANDOR-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2388
|
Newark | Patch Cord Color Band, Orange |Panduit PCBANDOR-Q (Alternate Part Number: 07498310519 RoHS: Not Compliant Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$30.7800 / $38.7000 | Buy Now |
DISTI #
298-13231-ND
|
DigiKey | PATCH CORD COLOR BAND, ORANGE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
95 In Stock |
|
$1.1999 / $1.4500 | Buy Now |
DISTI #
PCBANDOR-Q
|
Avnet Americas | PATCH CORD COLOR BAND - ORANGE - Bag (Alt: PCBANDOR-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$1.1500 | Buy Now |
DISTI #
644-PCBANDOR-Q
|
Mouser Electronics | Wire Labels & Markers Patch Cord Color Band - Orange RoHS: Compliant | 221 |
|
$1.2400 / $1.4500 | Buy Now |
DISTI #
PANPCBANDOR-Q
|
Heilind Electronics | PATCH CORD COLOR BAND, OR | Americas - 0 in Stock |
|
$1.1077 / $1.2000 | Buy Now |
|
Onlinecomponents.com | Snaps onto individual patch cable for additional color-coding, Orange. RoHS: Compliant | 0 |
|
$1.1500 / $1.3400 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
000000000003339506
|
Sager | Wire Labels & Markers Patch Cord Color Band - Orange Min Qty: 250 | 0 |
|
$1.2600 / $1.4300 | Buy Now |
Part Details for PCBANDOR-Q
PCBANDOR-Q CAD Models
PCBANDOR-Q Part Data Attributes
|
PCBANDOR-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCBANDOR-Q
Panduit Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |