Part Details for PCC36DBAN by Sullins Connector Solutions
Overview of PCC36DBAN by Sullins Connector Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCC36DBAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCC36DBAN-ND
|
DigiKey | CONN HEADER R/A 72POS 2.54MM Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8680 | Buy Now |
|
Future Electronics | 72 Position Dual Row (36x2) 2.54mm Pitch Right Angle Non-Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks Container: Tray | 0Tray |
|
$5.7600 / $6.0000 | Buy Now |
DISTI #
SULPCC36DBAN
|
Heilind Electronics | Americas - 63 in Stock |
|
$6.0175 / $7.9768 | Buy Now | |
DISTI #
SULPCC36DBAN
|
Interstate Connecting Components | 21 |
|
$6.0175 / $7.9768 | Buy Now |
Part Details for PCC36DBAN
PCC36DBAN CAD Models
PCC36DBAN Part Data Attributes
|
PCC36DBAN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
PCC36DBAN
Sullins Connector Solutions
Board Connector, 72 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.24 inch | |
Body Length | 3.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 |
Alternate Parts for PCC36DBAN
This table gives cross-reference parts and alternative options found for PCC36DBAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCC36DBAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZC17DTKS | Card Edge Connector, 34 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Sullins Connector Solutions | PCC36DBAN vs EZC17DTKS |