Part Details for PCC420AR-10-R6 by Wilcoxon Sensing Technologies
Overview of PCC420AR-10-R6 by Wilcoxon Sensing Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCC420AR-10-R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5371
|
Newark | Sensor, Rms Acceleration, 10G, 30Vdc, Supply Voltage:30Vdc, Impedance:-, Sensor Mounting:Panel Mount, Power Rating:-, Sensitivity:-, External Diameter:25.4Mm, Internal Diameter:-, Input Current:-, Product Range:Pcc420A Series Rohs Compliant: Yes |Amphenol Wilcoxon PCC420AR-10-R6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$246.1600 / $286.8500 | Buy Now |
DISTI #
2053-PCC420AR-10-R6-ND
|
DigiKey | 4-20MA SENSOR WITH RMS ACCELERAT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$247.8920 / $270.4300 | Buy Now |
DISTI #
73689040
|
RS | 4-20 mA vib sensor, 10 g full scale, acceleration, RMS, MIL-C-5015 connector | Wilcoxon Sensing Technologies PCC420AR-10-R6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$280.0900 / $314.5800 | RFQ |
DISTI #
WILPCC420AR-10-R6
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
3972278
|
element14 Asia-Pacific | SENSOR, RMS ACCELERATION, 10G, 30VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$267.8329 / $286.7213 | Buy Now |
DISTI #
3972278
|
Farnell | SENSOR, RMS ACCELERATION, 10G, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 6 Days Container: Each | 0 |
|
$248.6390 / $270.8565 | Buy Now |