Part Details for PCC420AR-50-M12 by Wilcoxon Sensing Technologies
Overview of PCC420AR-50-M12 by Wilcoxon Sensing Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCC420AR-50-M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6594
|
Newark | Pcc420Ar-50-M12 |Amphenol Wilcoxon PCC420AR-50-M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$267.7500 / $324.8700 | Buy Now |
DISTI #
73689043
|
RS | 4-20 mA vib sensor, 50 g full scale, acceleration, RMS, M12 connector | Wilcoxon Sensing Technologies PCC420AR-50-M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$280.0900 / $314.5800 | RFQ |
DISTI #
WILPCC420AR-50-M12
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |