Part Details for PCC420VR-50MM-R6 by Wilcoxon Sensing Technologies
Overview of PCC420VR-50MM-R6 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB50MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-010 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSDMDB50MM-015 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-015 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 15ft | |
CS-DSDMDB50MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB50MM-002.5 50-Pin (DB50) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for PCC420VR-50MM-R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6627
|
Newark | Loop Powered Sensor, 30V, Stud, Supply Voltage:30Vdc, Impedance:-, Sensor Mounting:Panel Mount, Sensitivity:-, External Diameter:25.4Mm, Internal Diameter:-, Input Current:-, Product Range:Pcc420V Series Rohs Compliant: Yes |Amphenol Wilcoxon PCC420VR-50MM-R6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.9500 / $315.4100 | Buy Now |
DISTI #
2053-PCC420VR-50MM-R6-ND
|
DigiKey | 4-20MA VIBRATION SENSOR, RMS VEL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$185.0000 / $263.7900 | Buy Now |
DISTI #
73689079
|
RS | 4-20 mA vib sensor, 50 mm/sec full scale, velocity, RMS, MIL-C-5015 connector | Wilcoxon Sensing Technologies PCC420VR-50mm-R6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$303.3100 / $340.6600 | RFQ |
DISTI #
WILPCC420VR-50MM-R6
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |