Part Details for PCC421AP-20-R6 by Wilcoxon Sensing Technologies
Overview of PCC421AP-20-R6 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCC421AP-20-R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9048
|
Newark | 1X2 G86 Ceiling Tile Speaker |Amphenol Wilcoxon PCC421AP-20-R6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.3100 / $539.4900 | Buy Now |
DISTI #
2053-PCC421AP-20-R6-ND
|
DigiKey | ACCEL 4-20MA SENSORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$556.1100 | Buy Now |
DISTI #
73689086
|
RS | 4-20mA vib sensor, 20g full scale, acceleration, peak, side exit MIL-C-5015 con | Wilcoxon Sensing Technologies PCC421AP-20-R6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$554.5800 / $622.8400 | RFQ |
DISTI #
WILPCC421AP-20-R6
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |