Part Details for PCC423AP-05-J10 by Amphenol Corporation
Overview of PCC423AP-05-J10 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PCC423AP-05-J10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-PCC423AP-05-J10
|
Mouser Electronics | Vibration Sensors | 0 |
|
$631.0200 / $652.4000 | Order Now |
Part Details for PCC423AP-05-J10
PCC423AP-05-J10 CAD Models
PCC423AP-05-J10 Part Data Attributes
|
PCC423AP-05-J10
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PCC423AP-05-J10
Amphenol Corporation
Sensor/Transducer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Body Height | 44.1 mm | |
Body Length or Diameter | 25.15 mm | |
Mounting Feature | BOARD MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | STAINLESS STEEL | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | VIBRATION SENSOR | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO |