PCC423AP-05-J9T2A
Description: Sensor/Transducer,

Overview of PCC423AP-05-J9T2A by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for PCC423AP-05-J9T2A by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 523-PCC423AP05J9T2A
Mouser Electronics Vibration Sensors 0
  • 1 $704.1700
  • 10 $686.7200
$686.7200 / $704.1700 Order Now

CAD Models for PCC423AP-05-J9T2A by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCC423AP-05-J9T2A by Amphenol Corporation

PCC423AP-05-J9T2A
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Additional Feature
SHIELDED
Body Height
44.1 mm
Body Length or Diameter
25.15 mm
Mounting Feature
BOARD MOUNT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Range
4-20mA
Output Type
CURRENT OUTPUT
Package Body Material
STAINLESS STEEL
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
VIBRATION SENSOR
Supply Voltage-Max
30 V
Supply Voltage-Min
12 V
Surface Mount
NO
Want to compare parts?
  1. PCC423AP-05-J9T2A
    Amphenol Corporation
    Sensor/Transducer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCC423AP-05-J9T2A by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCC423AP-05-J9T2A by Amphenol Corporation

Select Manufacturer
Which Manufacturer of PCC423AP-05-J9T2A would you like to use for your alert(s)?
  • Please alert me when PCC423AP-05-J9T2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCC423AP-05-J9T2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCC423AP-05-J9T2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCC423AP-05-J9T2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCC423AP-05-J9T2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCC423AP-05-J9T2A by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: