Part Details for PCC423AR-10-J10 by Wilcoxon Sensing Technologies
Overview of PCC423AR-10-J10 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCC423AR-10-J10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9081
|
Newark | 16 Channel Wall Mount Hybrid Recorder - 8 Hybrid (Tvi Or Ip) + 8 Ip, 28Tb |Amphenol Wilcoxon PCC423AR-10-J10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$601.3500 / $746.9900 | Buy Now |
DISTI #
2053-PCC423AR-10-J10-ND
|
DigiKey | ACCEL 4-20MA SENSORS 16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$742.1900 | Buy Now |
DISTI #
73689117
|
RS | Integral cable 4-20 mA vib sensor, 10 g full scale, acceleration, RMS, J10 cabl | Wilcoxon Sensing Technologies PCC423AR-10-J10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$754.2900 / $847.1100 | RFQ |
DISTI #
WILPCC423AR-10-J10
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |