Part Details for PCC423AR-10-J9T2A by Wilcoxon Sensing Technologies
Overview of PCC423AR-10-J9T2A by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCC423AR-10-J9T2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9082
|
Newark | 24 Channel Hybrid Recorder - 8 Tvi + 8 Hybrid (Tvi Or Ip) + 8 Ip, 8Tb |Amphenol Wilcoxon PCC423AR-10-J9T2A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$638.0800 / $792.6200 | Buy Now |
DISTI #
2053-PCC423AR-10-J9T2A-ND
|
DigiKey | ACCEL 4-20MA SENSORS 16 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$692.2900 | Buy Now |
DISTI #
73689118
|
RS | Integral cable 4-20 mA vib sensor, 10 g full scale, accel, RMS, J9T2A cable | Wilcoxon Sensing Technologies PCC423AR-10-J9T2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$773.1600 / $868.3100 | RFQ |
DISTI #
WILPCC423AR-10-J9T2A
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |