Part Details for PCE-5-R by Eaton Bussmann
Overview of PCE-5-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE-5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K5785
|
Newark | Rohs Compliant:Yes Rohs Compliant: Yes |Eaton Bussmann PCE-5-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $8.2000 | Buy Now |
DISTI #
283-4257-ND
|
DigiKey | FUSE BRD MT 5A 125VAC 400VDC RAD Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3880 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm CSA/UL RoHS: Compliant | Alternative Product Available |
|
$4.1000 / $5.5800 | Buy Now |
|
Onlinecomponents.com | Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm CSA/UL RoHS: Compliant | Alternative Product Available |
|
$1.3000 / $4.0800 | Buy Now |
DISTI #
000000000001626303
|
Sager | Fuses with Leads - Through Hole 125VAC 5A Radial Lead | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Subminiature Fast Acting 5A 125V Radial 8.89 X 4.67 X 8.76mm CSA/UL RoHS: Compliant | Alternative Product Available |
|
$4.1000 / $5.5800 | Buy Now |
Part Details for PCE-5-R
PCE-5-R CAD Models
PCE-5-R Part Data Attributes
|
PCE-5-R
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
PCE-5-R
Eaton Bussmann
ELECTRIC FUSE, 5A, 125VAC, 250VDC, 10000A (IR), THROUGH HOLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | Eaton | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 300 A | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |