Part Details for PCE-932 by PCE Instruments
Overview of PCE-932 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE-932
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-932-ND
|
DigiKey | Pressure Meter PCE-932 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$287.3000 | Buy Now |
DISTI #
20000605
|
TestEquity LLC | PCE Instruments PCE-932 Pressure Meter (0 - 400 bar) | 0 |
|
$303.0000 | Buy Now |