Part Details for PCE-DDM 5 by PCE Instruments
Overview of PCE-DDM 5 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for PCE-DDM 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-DDM5-ND
|
DigiKey | SCALE PARTS CNT/WEIGH Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$1,592.9000 | Buy Now |
DISTI #
20000685
|
TestEquity LLC | PCE Instruments PCE-DDM 5 Hanging Crane Scale, 5,000 kg max capacity, remote included | 0 |
|
$1,688.0000 | Buy Now |