Part Details for PCE-DFG N 10TW by PCE Instruments
Overview of PCE-DFG N 10TW by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS25810TWRVCRQ1 | Texas Instruments | Automotive USB Type-C Rev 1.2 DFP Controller and Power Switch With Load Detection 20-WQFN -40 to 105 |
Price & Stock for PCE-DFG N 10TW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-DFGN10TW-ND
|
DigiKey | Force Gauge/Torque Meter Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$1,851.3000 | Buy Now |
DISTI #
20000694
|
TestEquity LLC | PCE Instruments PCE-DFG N 10TW Force Gauge with external torque transducer, 0 to 10 Nm | 0 |
|
$2,178.0000 | Buy Now |