Part Details for PCE-DRW 1 by PCE Instruments
Overview of PCE-DRW 1 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE-DRW 1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-DRW1-ND
|
DigiKey | REFRACTOMETER HANDHELD DGTL Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
3 In Stock |
|
$395.0000 | Buy Now |
DISTI #
20000738
|
TestEquity LLC | PCE Instruments PCE-DRW 1 Handheld Digital Beer Refractometer, 0 to 50% Brix | 0 |
|
$395.0000 | Buy Now |