Part Details for PCE-ERT 10 by PCE Instruments
Overview of PCE-ERT 10 by PCE Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE-ERT 10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5617-PCE-ERT10-ND
|
DigiKey | RESISTANCE TESTER FIELD TESTING Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
14 In Stock |
|
$191.9000 | Buy Now |
DISTI #
3208-PCE-ERT10-ND
|
DigiKey | RESISTANCE TESTER FIELD TESTING Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$253.0000 | Buy Now |
DISTI #
20000750
|
TestEquity LLC | PCE Instruments PCE-ERT 10 Earth Tester / Resistance Meter (2000 ohms / 200 V) | 0 |
|
$228.0000 | Buy Now |