Part Details for PCE-HT 224E by PCE Instruments
Overview of PCE-HT 224E by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8224-EVALZ | Analog Devices | AD8224 EVALUATION BOARD | |
ICL3224ECAZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown, SSOP, /Reel | |
ICL3224EIAZ-T | Renesas Electronics Corporation | ±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transceivers with Enhanced Automatic Powerdown |
Price & Stock for PCE-HT 224E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-HT224E-ND
|
DigiKey | HARDNESS TESTER CONCRETE Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4 In Stock |
|
$852.5500 | Buy Now |
DISTI #
20000780
|
TestEquity LLC | PCE Instruments PCE-HT 224E Mechanical Concrete Hardness Tester with OLED Display | 0 |
|
$904.0000 | Buy Now |