Part Details for PCE-HVAC 3 by PCE Instruments
Overview of PCE-HVAC 3 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6101HVACMS8#TRPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S | |
LTC6101VHVACS5#TRPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S | |
LTC6101VHVACS5#TRMPBF | Analog Devices | Hi V, Hi-Side C Sense Amp in S |
Price & Stock for PCE-HVAC 3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-HVAC3-ND
|
DigiKey | Handheld Humidity Meter HVAC 3 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$223.5500 | Buy Now |
DISTI #
20000791
|
TestEquity LLC | PCE Instruments PCE-HVAC 3 Multifunction Environmental Meter, 0 to 20% RH | 0 |
|
$243.0000 | Buy Now |