Part Details for PCE-IGM 60 by PCE Instruments
Overview of PCE-IGM 60 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE-IGM 60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-IGM60-ND
|
DigiKey | GLOSS METER PCE-IGM 60 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$1,433.1000 | Buy Now |
DISTI #
20000795
|
TestEquity LLC | PCE Instruments PCE-IGM 60 Gloss Meter (60 °) | 0 |
|
$1,518.0000 | Buy Now |