Part Details for PCE-PA 8300-1 by PCE Instruments
Overview of PCE-PA 8300-1 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8300301JA | Analog Devices | IC - 12-BIT D/A CONVERTER | |
AD8300ARZ-REEL | Analog Devices | +3V SINGLE SUPPLY DAC | |
AD9208-3000EBZ | Analog Devices | Eval Bd for AD9208-3000 |
Price & Stock for PCE-PA 8300-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-PA8300-1-ND
|
DigiKey | POWER ANALYZER POWER MEASUREMENT Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$2,504.9500 | Buy Now |
DISTI #
20000854
|
TestEquity LLC | PCE Instruments PCE-PA 8300-1 Power Meter with 3 Current Clamps (600 V AC / 1200 A AC) | 0 |
|
$2,947.0000 | Buy Now |