Part Details for PCE-PFG 100 by PCE Instruments
Overview of PCE-PFG 100 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE-PFG 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5617-PCE-PFG100-ND
|
DigiKey | Durometer Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
3 In Stock |
|
$524.9000 | Buy Now |
DISTI #
20000874
|
TestEquity LLC | PCE Instruments PCE-PFG 100 Force Gauge, 0 to 100 N (Internal S load cell) | 0 |
|
$627.0000 | Buy Now |