Part Details for PCE-VE 350HR3 by PCE Instruments
Overview of PCE-VE 350HR3 by PCE Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCE-VE 350HR3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3208-PCE-VE350HR3-ND
|
DigiKey | INSPECTION CAMERA PCE-VE 350HR3 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$2,069.7500 | Buy Now |
DISTI #
20001016
|
TestEquity LLC | PCE Instruments PCE-VE 350HR3 Two-Way Articulating Video Inspection Camera, 3m Cable, 6 LED Lights | 0 |
|
$2,435.0000 | Buy Now |