Part Details for PCE-VE 355N by PCE Instruments
Overview of PCE-VE 355N by PCE Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P07PKP355N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 row vertical Header, Module Type A with 110 signal pins , shielded and RoHS compatabile |
Price & Stock for PCE-VE 355N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20001017
|
TestEquity LLC | PCE Instruments PCE-VE 355N Two-Way Articulating Inspection Camera, 1.5m Cable, 4.5mm Camera Head | 0 |
|
$2,613.0000 | Buy Now |