Part Details for PCF-2-1/2 by Eaton Bussmann
Overview of PCF-2-1/2 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF-2-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Subminiature Non-Time Delay Acting 2.5A 250V Radial 8.89 X 4.67 X 8.76mm Plastic |
372 In Stock |
|
$1.2500 / $4.6200 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.8500 / $4.0000 | Buy Now | |
|
Quest Components | 4 |
|
$3.0000 / $4.0000 | Buy Now | |
|
Master Electronics | Fuse Subminiature Non-Time Delay Acting 2.5A 250V Radial 8.89 X 4.67 X 8.76mm Plastic |
372 In Stock |
|
$1.2500 / $4.6200 | Buy Now |
Part Details for PCF-2-1/2
PCF-2-1/2 CAD Models
PCF-2-1/2 Part Data Attributes
|
PCF-2-1/2
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
PCF-2-1/2
Eaton Bussmann
ELECTRIC FUSE, 2.5A, 250VAC, 450VDC, 50000A (IR), THROUGH HOLE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 5900 | |
Body Breadth | 4.67 mm | |
Body Height | 8.76 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for PCF-2-1/2
This table gives cross-reference parts and alternative options found for PCF-2-1/2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF-2-1/2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-2-1/2 | Electric Fuse, 2.5A, 250VAC, 450VDC, 50000A (IR), Through Hole | Cooper Industries | PCF-2-1/2 vs PCF-2-1/2 |