Part Details for PCF0J101MCL6GS by Nichicon Corporation
Overview of PCF0J101MCL6GS by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0J101MCL6GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6337
|
Newark | Capacitor Alum Elect, 100Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:100µf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:0.025Ohm, Lifetime @ Temperature:5000 Hours @ 85°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCF0J101MCL6GS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3280 / $0.4270 | Buy Now |
DISTI #
647-PCF0J101MCL6GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 100uF AEC-Q200 RoHS: Compliant | 880 |
|
$0.3170 / $1.0700 | Buy Now |
|
Quest Components | 800 |
|
$0.5072 / $1.2680 | Buy Now | |
DISTI #
PCF0J101MCL6GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 100 pF, 6.3 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCF0J101MCL6GS) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCF0J101MCL6GS
PCF0J101MCL6GS CAD Models
PCF0J101MCL6GS Part Data Attributes
|
PCF0J101MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCF0J101MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 25 mΩ | |
Height | 6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.315 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2200 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for PCF0J101MCL6GS
This table gives cross-reference parts and alternative options found for PCF0J101MCL6GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0J101MCL6GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCS0J101MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, CHIP, ROHS COMPLIANT | Nichicon Corporation | PCF0J101MCL6GS vs PCS0J101MCL1GS |
PCJ0J101MCL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121, ROHS COMPLIANT | Nichicon Corporation | PCF0J101MCL6GS vs PCJ0J101MCL1GS |