Part Details for PCF0J331MCL1GS by Nichicon Corporation
Overview of PCF0J331MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF0J331MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R1057
|
Newark | Capacitor Alum Elec, 330Uf, 6.3V, 20%, Smd, Capacitance:330Μf, Capacitor Case/Package:Radial Can - Smd, Esr:18Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Ripple Current:4.2A, Product Diameter:10Mm Rohs Compliant: Yes |Nichicon PCF0J331MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0300 | Buy Now |
DISTI #
58R6341
|
Newark | Aluminum Electrolytic Capacitor, 330Uf, 6.3V, 20%, Smd, Full Reel, Capacitance:330Μf, Voltage(Dc):6.3V, Capacitor Case/Package:Radial Can - Smd, Esr:18Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCF0J331MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.7080 | Buy Now |
DISTI #
493-2988-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 6.3V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4567 In Stock |
|
$0.5065 / $1.5100 | Buy Now |
DISTI #
647-PCF0J331MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 RoHS: Compliant | 36 |
|
$0.5060 / $1.5000 | Buy Now |
DISTI #
72038259
|
RS | Aluminum Electrolytic Capacitor- Polymer, 6.3volts, 330uF, Low ESR, High Rippl | Nichicon PCF0J331MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2600 / $1.4900 | RFQ |
|
Future Electronics | CF Series 330 uF 6.3V 10x8mm 105'c Low ESR SMD Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5400 / $0.5850 | Buy Now |
DISTI #
PCF0J331MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 6.3volts 330uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.5010 / $0.6610 | Buy Now |
DISTI #
PCF0J331MCL1GS.
|
TTI | Aluminum Organic Polymer Capacitors 330UF 6.3V ESR=18 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.8500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 202 |
|
RFQ | |
DISTI #
PCF0J331MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 330 uF, 6.3 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCF0J331MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCF0J331MCL1GS
PCF0J331MCL1GS CAD Models
PCF0J331MCL1GS Part Data Attributes
|
PCF0J331MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCF0J331MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 18 mΩ | |
Height | 8 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.416 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4200 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |