Part Details for PCF1/2C152K by KOA Speer Electronics Inc
Overview of PCF1/2C152K by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF1/2C152K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-PCF1/2C152K-ND
|
DigiKey | LEADED RESISTOR CERAMIC ANTI PUL Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$0.3030 / $0.9200 | Buy Now |
DISTI #
660-PCF1/2C152K
|
Mouser Electronics | Ceramic Composition Resistors 1/2W 1.5Kohm 10% RoHS: Compliant | 1803 |
|
$0.4000 / $0.9200 | Buy Now |
DISTI #
PCF1/2C152K
|
TTI | Ceramic Composition Resistors 1/2W 1.5Kohm 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$0.4000 / $0.4460 | Buy Now |
Part Details for PCF1/2C152K
PCF1/2C152K CAD Models
PCF1/2C152K Part Data Attributes
|
PCF1/2C152K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF1/2C152K
KOA Speer Electronics Inc
Fixed Resistor, Ceramic Composition, 0.5W, 1500ohm, 200V, 10% +/-Tol, -1300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF, NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.7 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -900,-1900 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 200 V |