Datasheets
PCF1252-0T/F4,112 by: NXP Semiconductors

IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit

Part Details for PCF1252-0T/F4,112 by NXP Semiconductors

Overview of PCF1252-0T/F4,112 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for PCF1252-0T/F4,112

PCF1252-0T/F4,112 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCF1252-0T/F4,112 Part Data Attributes:

PCF1252-0T/F4,112 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PCF1252-0T/F4,112 NXP Semiconductors IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Adjustable Threshold NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.4 V
Supply Voltage-Nom (Vsup) 2.4 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for PCF1252-0T/F4,112

This table gives cross-reference parts and alternative options found for PCF1252-0T/F4,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1252-0T/F4,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
935163280112 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs 935163280112
935154630112 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs 935154630112
PCF1252-1T/F4 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs PCF1252-1T/F4
PCF1252-2T/F4,112 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs PCF1252-2T/F4,112
PCF1252-0T/F4,118 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs PCF1252-0T/F4,118
PCF1252-1T/F4,118 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs PCF1252-1T/F4,118
935163290112 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs 935163290112
Part Number Description Manufacturer Compare
PCF1252-1T/F4,118 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs PCF1252-1T/F4,118
PCF1252-2T/F4,112 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs PCF1252-2T/F4,112
935154630112 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs 935154630112
PCF1252-1T/F4 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs PCF1252-1T/F4
935163290112 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs 935163290112
935163280112 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs 935163280112
PCF1252-0T/F4,118 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit NXP Semiconductors PCF1252-0T/F4,112 vs PCF1252-0T/F4,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF1252-0T/F4,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF1252-0T/F4,112 by NXP Semiconductors

  • Please alert me when PCF1252-0T/F4,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCF1252-0T/F4,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF1252-0T/F4,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCF1252-0T/F4,112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF1252-0T/F4,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF1252-0T/F4,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: