Part Details for PCF1252-0T/F4,118 by NXP Semiconductors
Overview of PCF1252-0T/F4,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF1252-0T/F4,118
PCF1252-0T/F4,118 CAD Models
PCF1252-0T/F4,118 Part Data Attributes:
|
PCF1252-0T/F4,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF1252-0T/F4,118
NXP Semiconductors
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PCF1252-0T/F4,118
This table gives cross-reference parts and alternative options found for PCF1252-0T/F4,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1252-0T/F4,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935163280112 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit | NXP Semiconductors | PCF1252-0T/F4,118 vs 935163280112 |
935154630112 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit | NXP Semiconductors | PCF1252-0T/F4,118 vs 935154630112 |
PCF1252-1T/F4 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit | NXP Semiconductors | PCF1252-0T/F4,118 vs PCF1252-1T/F4 |
PCF1252-0T/F4,112 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit | NXP Semiconductors | PCF1252-0T/F4,118 vs PCF1252-0T/F4,112 |
PCF1252-2T/F4,112 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit | NXP Semiconductors | PCF1252-0T/F4,118 vs PCF1252-2T/F4,112 |
PCF1252-1T/F4,118 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit | NXP Semiconductors | PCF1252-0T/F4,118 vs PCF1252-1T/F4,118 |
935163290112 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3.90 MM, PLASTIC, SOT-96-1, SO-8, Power Management Circuit | NXP Semiconductors | PCF1252-0T/F4,118 vs 935163290112 |