Part Details for PCF150-8A by Essentra Components
Overview of PCF150-8A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF150-8A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PCF150-8A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PP BLACK RoHS: Compliant | 0 |
|
$2.0500 / $3.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks | 0 |
|
$2.0100 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 8 in)ch pipe size Bolt Circle Diameter 298.5 mm (11.750 in) - PP RoHS: Compliant | 0 |
|
$1.9500 / $2.9700 | Buy Now |