-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6357
|
Newark | Polymer/ Tp&reel |Nichicon PCF1A331MCL4GS Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5540 / $0.7500 | Buy Now |
DISTI #
493-14002-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
510 In Stock |
|
$0.5551 / $1.6200 | Buy Now |
DISTI #
647-PCF1A331MCL4GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 330uF AEC-Q200 RoHS: Compliant | 0 |
|
$0.5350 / $1.5900 | Order Now |
|
Future Electronics | CF Series 10 V 330 uF 8 x 12 mm ±20% SMT Polymer Hybrid Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5650 / $0.6200 | Buy Now |
|
Quest Components | 192 |
|
$0.8560 / $2.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF1A331MCL4GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCF1A331MCL4GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 14 mΩ | |
Height | 12 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.66 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4000 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
This table gives cross-reference parts and alternative options found for PCF1A331MCL4GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF1A331MCL4GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94SVP337X0010E12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 3333, CHIP | Vishay Intertechnologies | PCF1A331MCL4GS vs 94SVP337X0010E12 |