Part Details for PCF1A471MCL1GS by Nichicon Corporation
Overview of PCF1A471MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF1A471MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-2996-1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9237 In Stock |
|
$0.5557 / $1.6600 | Buy Now |
DISTI #
647-PCF1A471MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470uF 10 Volts 20% AEC-Q200 RoHS: Compliant | 388 |
|
$0.5550 / $1.6500 | Buy Now |
DISTI #
72038258
|
RS | Aluminum Electrolytic Capacitor- Polymer, 10volts, 470uF, Low ESR, High Ripple | Nichicon PCF1A471MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ |
|
Future Electronics | CF Series Ø 10 x 10 mm 10 V 470 uF SMT Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6000 / $0.6500 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 1500 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 1425 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 10V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 4141 | 98 |
|
$0.5828 / $1.2489 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 10V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 4141 | 971 |
|
$0.5400 / $1.3500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 10V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 4141 | 1200 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 10V, 20% +TOL, 20% -TOL, 470UF, SURFACE MOUNT, 4141 | 400 |
|
$0.8326 / $2.0815 | Buy Now |
Part Details for PCF1A471MCL1GS
PCF1A471MCL1GS CAD Models
PCF1A471MCL1GS Part Data Attributes
|
PCF1A471MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCF1A471MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 16 mΩ | |
Height | 10 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.94 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4600 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |