Part Details for PCF1A561MCL1GS by Nichicon Corporation
Overview of PCF1A561MCL1GS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF1A561MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R6363
|
Newark | Aluminum Electrolytic Capacitor, 560Uf, 10V, 20%, Smd, Full Reel, Capacitance:560Μf, Voltage(Dc):10V, Capacitor Case/Package:Radial Can - Smd, Esr:15Ohm, Lifetime @ Temperature:5000 Hours @ 125°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCF1A561MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6070 / $0.8220 | Buy Now |
DISTI #
70R1064
|
Newark | Capacitor Alum Elec, 560Uf, 10V, 20%, Smd, Capacitance:560Μf, Capacitor Case/Package:Radial Can - Smd, Esr:15Ohm, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount, Product Diameter:10Mm, Product Height:10Mm Rohs Compliant: Yes |Nichicon PCF1A561MCL1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
PCF1A561MCL1CT-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 10V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12857 In Stock |
|
$0.5876 / $1.7500 | Buy Now |
DISTI #
647-PCF1A561MCL1GS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200 RoHS: Compliant | 496 |
|
$0.5880 / $1.7500 | Buy Now |
DISTI #
72038257
|
RS | Aluminum Electrolytic Capacitor- Polymer, 10volts, 560uF, Low ESR, High Ripple | Nichicon PCF1A561MCL1GS RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $1.0600 | RFQ |
|
Future Electronics | CF Series Ø 10 x 10 mm 10 V 560 uF SMT Organic Conductive Polymer Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6350 / $0.6850 | Buy Now |
|
Bristol Electronics | 1219 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10 V, 560 uF, SURFACE MOUNT | 468 |
|
$0.8730 / $2.1825 | Buy Now |
DISTI #
PCF1A561MCL1GS
|
TTI | Aluminum Organic Polymer Capacitors 560uF 10 Volts 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.6700 / $0.7500 | Buy Now |
DISTI #
PCF1A561MCL1GS
|
Avnet Abacus | Aluminum Polymer Capacitor, 560 uF, 10 V, � 20%, Radial Can - SMD, Surface Mount (Alt: PCF1A561MCL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for PCF1A561MCL1GS
PCF1A561MCL1GS CAD Models
PCF1A561MCL1GS Part Data Attributes
|
PCF1A561MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
PCF1A561MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 15 mΩ | |
Height | 10 mm | |
JESD-609 Code | e4 | |
Leakage Current | 1.12 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 4800 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |