Part Details for PCF1C100K by KOA Speer Electronics Inc
Overview of PCF1C100K by KOA Speer Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PCF1C100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-PCF1C100K-ND
|
DigiKey | LEADED RESISTOR CERAMIC ANTI PUL Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR) |
1210 In Stock |
|
$0.3395 / $0.9500 | Buy Now |
DISTI #
660-PCF1C100K
|
Mouser Electronics | Ceramic Composition Resistors 1W 10ohm 10% RoHS: Compliant | 62 |
|
$0.4940 / $0.9600 | Buy Now |
DISTI #
PCF1C100K
|
TTI | Ceramic Composition Resistors 1W 10ohm 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 1000 In Stock |
|
$0.3400 / $0.5760 | Buy Now |
Part Details for PCF1C100K
PCF1C100K CAD Models
PCF1C100K Part Data Attributes
|
PCF1C100K
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCF1C100K
KOA Speer Electronics Inc
RES,AXIAL,CERAMIC COMPOSITION,10 OHMS,300WV,10% +/-TOL,-900PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | KOA Speer | |
Additional Feature | FLAME PROOF, NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.5 mm | |
Package Length | 16.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CERAMIC COMPOSITION | |
Temperature Coefficient | -600,-1500 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 300 V |