Part Details for PCF2119RU by NXP Semiconductors
Overview of PCF2119RU by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Part Details for PCF2119RU
PCF2119RU CAD Models
PCF2119RU Part Data Attributes
|
PCF2119RU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2119RU
NXP Semiconductors
LCD controllers/drivers
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Address Bus Width | ||
Bus Compatibility | I2C | |
Clock Frequency-Max | 0.45 MHz | |
Display Configuration | 5 X 8 DOT | |
External Data Bus Width | ||
JESD-30 Code | R-XUUC-N168 | |
Length | 7.6 mm | |
Number of Terminals | 168 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 1.7 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DOT MATRIX LCD DRIVER |