-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF2123 - SPI Real time clock/calendar TSSOP 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6844
|
Newark | Alarm Rtc, -40 To 85Deg C, Tssop-14, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1.1V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:14Pins, Product Range:-Rohs Compliant: Yes |Nxp PCF2123TS/1,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 240 |
|
$0.9180 / $1.5500 | Buy Now |
DISTI #
70R6842
|
Newark | Spi Real Time Clock/Calendar/ Reel Rohs Compliant: Yes |Nxp PCF2123TS/1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6250 / $0.8400 | Buy Now |
DISTI #
26AC2924
|
Newark | Spi Real Time Clock/Calendar Rohs Compliant: Yes |Nxp PCF2123TS/1,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7000 | Buy Now |
DISTI #
568-4534-1-ND
|
DigiKey | IC RTC CLK/CALENDAR SPI 14TSSOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
28536 In Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
PCF2123TS/1,118
|
Avnet Americas | Real Time Clock SPI 14-Pin TSSOP T/R - Tape and Reel (Alt: PCF2123TS/1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 95000 |
|
$0.6100 / $0.7000 | Buy Now |
DISTI #
PCF2123TS/1,118
|
Avnet Americas | Real Time Clock SPI 14-Pin TSSOP T/R - Tape and Reel (Alt: PCF2123TS/1,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 / $0.7150 | Buy Now |
DISTI #
771-PCF2123TS/1-T
|
Mouser Electronics | Real Time Clock ultra-low power RTC RTC IC RoHS: Compliant | 88548 |
|
$0.6310 / $1.4800 | Buy Now |
DISTI #
V72:2272_06537025
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 14-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2406 Container: Cut Strips | Americas - 1500 |
|
$0.6712 / $1.4505 | Buy Now |
|
Future Electronics | PCF2123 Series 5.5 V Surface Mount SPI Real Time Clock/Calendar - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 25000Reel |
|
$0.6400 | Buy Now |
|
Future Electronics | PCF2123 Series 5.5 V Surface Mount SPI Real Time Clock/Calendar - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.6100 / $0.6350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF2123TS/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2123TS/1,118
NXP Semiconductors
PCF2123 - SPI Real time clock/calendar TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Terminals | 14 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCF2123TS/1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF2123TS/1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF2123TS/1 | 1 TIMER(S), REAL TIME CLOCK, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14 | NXP Semiconductors | PCF2123TS/1,118 vs PCF2123TS/1 |
PCF2123TS/1,112 | PCF2123 - SPI Real time clock/calendar TSSOP 14-Pin | NXP Semiconductors | PCF2123TS/1,118 vs PCF2123TS/1,112 |
PCF2123TS | IC 1 TIMER(S), REAL TIME CLOCK, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Timer or RTC | NXP Semiconductors | PCF2123TS/1,118 vs PCF2123TS |