-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF2129T - Accurate RTC with integrated quartz crystal for industrial SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-9818-1-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 16SO Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3805 / $6.1900 | Buy Now |
DISTI #
PCF2129T/2,518
|
Avnet Americas | Real Time Clock I2C/SPI 16-Pin SOIC T/R - Tape and Reel (Alt: PCF2129T/2,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.1410 / $3.6044 | Buy Now |
DISTI #
PCF2129T/2,518
|
Avnet Americas | Real Time Clock I2C/SPI 16-Pin SOIC T/R - Tape and Reel (Alt: PCF2129T/2,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.1410 / $3.6044 | Buy Now |
DISTI #
61X9856
|
Avnet Americas | Real Time Clock I2C/SPI 16-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 61X9856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2664 Partner Stock |
|
$4.2600 / $4.5400 | Buy Now |
DISTI #
771-PCF2129T/2,518
|
Mouser Electronics | Real Time Clock RTC with Integrated RTC IC RoHS: Compliant | 18022 |
|
$3.2800 / $5.4000 | Buy Now |
|
Future Electronics | PCF2129 - Integrated Real Time Clock TCXO and Quartz Crystal - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$3.2400 | Buy Now |
|
Bristol Electronics | 1285 |
|
RFQ | ||
DISTI #
PCF2129T/2,518
|
Avnet Americas | Real Time Clock I2C/SPI 16-Pin SOIC T/R - Tape and Reel (Alt: PCF2129T/2,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.1410 / $3.6044 | Buy Now |
DISTI #
PCF2129T/2,518
|
Avnet Americas | Real Time Clock I2C/SPI 16-Pin SOIC T/R - Tape and Reel (Alt: PCF2129T/2,518) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$3.1410 / $3.6044 | Buy Now |
DISTI #
61X9856
|
Avnet Americas | Real Time Clock I2C/SPI 16-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 61X9856) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 2664 Partner Stock |
|
$4.2600 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF2129T/2,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF2129T/2,518
NXP Semiconductors
PCF2129T - Accurate RTC with integrated quartz crystal for industrial SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL(SPI) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 4.2 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |