Part Details for PCF300-1-1/4A by Essentra Components
Overview of PCF300-1-1/4A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF300-1-1/4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PCF300-1-1/4A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PP BLACK RoHS: Compliant | 0 |
|
$0.6560 / $1.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks | 0 |
|
$0.6520 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 1-1/4 in)ch pipe size Bolt Circle Diameter 98.4 mm (3.875 in) - PP RoHS: Compliant | 0 |
|
$0.6500 / $0.9620 | Buy Now |