Part Details for PCF300-20A by Essentra Components
Overview of PCF300-20A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF300-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-PCF300-20A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE PROTECTION DISC:PP BLACK RoHS: Compliant | 0 |
|
$17.8200 / $24.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$18.0100 | Buy Now |
|
Onlinecomponents.com | Bolt Hole Flange Protector - ANSI 20 in)ch pipe size Bolt Circle Diameter 685.8 mm (27.000 in) - PP RoHS: Compliant | 0 |
|
$16.7500 / $20.2300 | Buy Now |