There are no models available for this part yet.
Overview of PCF80C31BH3-16WP by Philips Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2311HMSE-16#WPBF | Analog Devices | 16-B, 5Msps Diff In ADC w/ Wid | |
LTC2311IMSE-16#WPBF | Analog Devices | 16-B, 5Msps Diff In ADC w/ Wid |
Price & Stock for PCF80C31BH3-16WP by Philips Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44 | 37 |
|
$6.5000 / $15.0000 | Buy Now |
CAD Models for PCF80C31BH3-16WP by Philips Semiconductors
Part Data Attributes for PCF80C31BH3-16WP by Philips Semiconductors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
PHILIPS SEMICONDUCTORS
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Bit Size
|
8
|
CPU Family
|
8051
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e0
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
128
|
Speed
|
16 MHz
|
Supply Current-Max
|
24.8 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|