Part Details for PCF85063AT-ARD by NXP Semiconductors
Overview of PCF85063AT-ARD by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF85063AT-ARD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ3635
|
Newark | Pcf85063At-Ard Rohs Compliant: Yes |Nxp PCF85063AT-ARD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.1000 / $157.3000 | Buy Now |
DISTI #
568-PCF85063AT-ARD-ND
|
DigiKey | PCF85063AT-ARD Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.3556 / $195.5700 | Buy Now |
DISTI #
PCF85063AT-ARD
|
Avnet Americas | Real Time Clock Serial 400kbit/s 0.9V to 5.5V 8-Pin SOIC T/R - Boxed Product (Development Kits) (Alt: PCF85063AT-ARD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$136.4000 / $157.3000 | Buy Now |
DISTI #
771-PCF85063AT-ARD
|
Mouser Electronics | Clock & Timer Development Tools PCF85063AT-ARD RoHS: Not Compliant | 23 |
|
$160.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$129.4200 | Buy Now |
DISTI #
PCF85063AT-ARD
|
Avnet Americas | Real Time Clock Serial 400kbit/s 0.9V to 5.5V 8-Pin SOIC T/R - Boxed Product (Development Kits) (Alt: PCF85063AT-ARD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$136.4000 / $157.3000 | Buy Now |
DISTI #
PCF85063AT-ARD
|
Avnet Silica | Real Time Clock Serial 400kbit/s 0.9V to 5.5V 8-Pin SOIC T/R (Alt: PCF85063AT-ARD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCF85063AT-ARD
|
EBV Elektronik | Real Time Clock Serial 400kbit/s 0.9V to 5.5V 8-Pin SOIC T/R (Alt: PCF85063AT-ARD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 3 Days | EBV - 0 |
|
Buy Now |
Part Details for PCF85063AT-ARD
PCF85063AT-ARD CAD Models
PCF85063AT-ARD Part Data Attributes:
|
PCF85063AT-ARD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85063AT-ARD
NXP Semiconductors
Real Time Clock
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Number of Timers | ||
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |