-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF85063A - Tiny Real-Time Clock/calendar with alarm function and I²C-bus TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6849
|
Newark | Real Time Clock/Calendar, Tssop-8, Date Format:Yy-Mm-Dd-Dw, Clock Format:Hh:Mm:Ss: 12Hr/24Hr, Clock Ic Type:Calendar, Clock, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Nxp PCF85063ATT/AJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5660 / $1.0000 | Buy Now |
DISTI #
29Y8164
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function And I2C-Bus/ Reel Rohs Compliant: Yes |Nxp PCF85063ATT/AJ RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3890 / $0.5270 | Buy Now |
DISTI #
568-12404-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46231 In Stock |
|
$0.3831 / $1.0200 | Buy Now |
DISTI #
PCF85063ATT/AJ
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Tape and Reel (Alt: PCF85063ATT/AJ) RoHS: Compliant Min Qty: 818 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 130000 Partner Stock |
|
RFQ | |
DISTI #
PCF85063ATT/AJ
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Tape and Reel (Alt: PCF85063ATT/AJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3732 / $0.4283 | Buy Now |
DISTI #
771-PCF85063ATT/AJ
|
Mouser Electronics | Real Time Clock Low Power Real time clocks RoHS: Compliant | 27948 |
|
$0.3890 / $0.8200 | Buy Now |
|
Future Electronics | Tiny Real-Time Clock/calendar with alarm function and I²C-bus Favorite RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3750 / $0.3900 | Buy Now |
|
Rochester Electronics | PCF85063 - Tiny Real-Time Clock/Calendar with Alarm Function and I2C-Bus RoHS: Compliant Status: Active Min Qty: 1 | 130000 |
|
$0.3792 / $0.4461 | Buy Now |
DISTI #
PCF85063ATT/AJ
|
Avnet Silica | Real Time Clock I2C 8-Pin TSSOP T/R (Alt: PCF85063ATT/AJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101452455
|
Chip1Stop | Tiny Real-Time Clock/calendar with alarm function and I2C-bus RoHS: Compliant pbFree: Yes | 5000 |
|
$0.3999 / $0.4205 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85063ATT/AJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85063ATT/AJ
NXP Semiconductors
PCF85063A - Tiny Real-Time Clock/calendar with alarm function and I²C-bus TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |