-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF8523 - Real-Time Clock (RTC) and calendar SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-5306-1-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C 8SO Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11918 In Stock |
|
$0.6628 / $1.5600 | Buy Now |
DISTI #
PCF8523T/1,118
|
Avnet Americas | Real Time Clock Serial 8-Pin SO T/R - Tape and Reel (Alt: PCF8523T/1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6405 / $0.7350 | Buy Now |
DISTI #
52X6196
|
Avnet Americas | Real Time Clock Serial 8-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 52X6196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3995 Partner Stock |
|
$1.1800 / $1.6200 | Buy Now |
DISTI #
771-PCF8523T/1118
|
Mouser Electronics | Real Time Clock REAL-TIME CLOCK RTC IC RoHS: Compliant | 18963 |
|
$0.6620 / $1.5600 | Buy Now |
|
Future Electronics | PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 35000Reel |
|
$1.1100 | Buy Now |
|
Future Electronics | PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 216Cut Tape/Mini-Reel |
|
$1.6400 / $2.1300 | Buy Now |
|
Quest Components | REAL TIME CLOCK, VOLATILE, 1 TIMER(S), CMOS, PDSO8 | 52 |
|
$0.7350 / $2.4500 | Buy Now |
|
Rochester Electronics | Real-Time Clock (RTC) and calendar RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$0.7159 / $0.8422 | Buy Now |
DISTI #
PCF8523T/1,118
|
Avnet Americas | Real Time Clock Serial 8-Pin SO T/R - Tape and Reel (Alt: PCF8523T/1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6405 / $0.7350 | Buy Now |
DISTI #
52X6196
|
Avnet Americas | Real Time Clock Serial 8-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 52X6196) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 3995 Partner Stock |
|
$1.1800 / $1.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF8523T/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8523T/1,118
NXP Semiconductors
PCF8523 - Real-Time Clock (RTC) and calendar SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCF8523T/1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8523T/1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8523T/1 | 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM HEIGHT, PLASTIC, DSO-8 | NXP Semiconductors | PCF8523T/1,118 vs PCF8523T/1 |