-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCF85263A - Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time stamp input, and I²C-bus TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6853
|
Newark | Alarm Rtc, -40 To 85Deg C, Tssop-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss:Hh, Clock Ic Type:Alarm Rtc, Supply Voltage Min:900Mv, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Nxp PCF85263ATT/AJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8040 / $1.3900 | Buy Now |
DISTI #
29Y8165
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function, Battery Switch-Over, Time Stamp Input, And I2C-Bus/ Reel Rohs Compliant: Yes |Nxp PCF85263ATT/AJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5120 / $0.6930 | Buy Now |
DISTI #
568-12406-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62471 In Stock |
|
$0.5207 / $1.3400 | Buy Now |
DISTI #
PCF85263ATT/AJ
|
Avnet Americas | Real Time Clock Serial 8-Pin TSSOP T/R - Tape and Reel (Alt: PCF85263ATT/AJ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4914 / $0.5639 | Buy Now |
DISTI #
771-PCF85263ATT/AJ
|
Mouser Electronics | Real Time Clock Low Power Real time clocks RoHS: Compliant | 39755 |
|
$0.5110 / $1.3400 | Buy Now |
DISTI #
V72:2272_06537128
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt/Watchdog Timer/Battery Backup 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2401 Container: Cut Strips | Americas - 2488 |
|
$0.5407 / $1.1246 | Buy Now |
|
Future Electronics | PCF85263A Series 5.5 V SMT Tiny Real-Time Clock/Calendar - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 40000Reel |
|
$0.5000 / $0.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 30 |
|
$0.9750 / $1.5000 | Buy Now |
|
Quest Components | REAL TIME CLOCK, NON-VOLATILE, 0 TIMER(S), CMOS, PDSO8 | 7 |
|
$0.9500 / $1.1400 | Buy Now |
|
Quest Components | REAL TIME CLOCK, NON-VOLATILE, 0 TIMER(S), CMOS, PDSO8 | 24 |
|
$1.0000 / $2.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCF85263ATT/AJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85263ATT/AJ
NXP Semiconductors
PCF85263A - Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time stamp input, and I²C-bus TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.000885 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |