Part Details for PCF85263ATT1/AZ by NXP Semiconductors
Overview of PCF85263ATT1/AZ by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for PCF85263ATT1/AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6804
|
Newark | Tiny Real-Time Clock/Calendar With Alarm Function, Battery Switch-Over, Time Stamp Input, And I2C-Bus/ Reel Rohs Compliant: Yes |Nxp PCF85263ATT1/AZ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5360 / $0.7260 | Buy Now |
DISTI #
568-PCF85263ATT1/AZCT-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 10TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6706 In Stock |
|
$0.5457 / $1.4100 | Buy Now |
DISTI #
PCF85263ATT1/AZ
|
Avnet Americas | Real Time Clock Serial I2C 1Byte 10-Pin TSSOP T/R - Tape and Reel (Alt: PCF85263ATT1/AZ) Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5150 / $0.5909 | Buy Now |
DISTI #
771-PCF85263ATT1/AZ
|
Mouser Electronics | Real Time Clock Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time stamp input, and I2C-bus RoHS: Compliant | 5619 |
|
$0.5450 / $1.4100 | Buy Now |
|
Future Electronics | Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time sta RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
DISTI #
PCF85263ATT1/AZ
|
Avnet Americas | Real Time Clock Serial I2C 1Byte 10-Pin TSSOP T/R - Tape and Reel (Alt: PCF85263ATT1/AZ) Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5150 / $0.5909 | Buy Now |
DISTI #
PCF85263ATT1/AZ
|
Avnet Silica | Real Time Clock Serial I2C 1Byte 10-Pin TSSOP T/R (Alt: PCF85263ATT1/AZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCF85263ATT1/AZ
|
EBV Elektronik | Real Time Clock Serial I2C 1Byte 10-Pin TSSOP T/R (Alt: PCF85263ATT1/AZ) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 27500 |
|
$0.6267 / $0.6714 | Buy Now |
Part Details for PCF85263ATT1/AZ
PCF85263ATT1/AZ CAD Models
PCF85263ATT1/AZ Part Data Attributes:
|
PCF85263ATT1/AZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF85263ATT1/AZ
NXP Semiconductors
Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
Interrupt Capability | Y | |
JESD-30 Code | S-PDSO-G10 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 10 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.000885 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PCF85263ATT1/AZ
This table gives cross-reference parts and alternative options found for PCF85263ATT1/AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF85263ATT1/AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF85263ATT1/AJ | PCF85263A - Tiny Real-Time Clock/calendar with alarm function, battery switch-over, time stamp input, and I²C-bus TSSOP 10-Pin | NXP Semiconductors | PCF85263ATT1/AZ vs PCF85263ATT1/AJ |
PCF85263ATT1/A | IC REAL TIME CLOCK, Timer or RTC | NXP Semiconductors | PCF85263ATT1/AZ vs PCF85263ATT1/A |
935304461118 | 1 TIMER(S), REAL TIME CLOCK, PDSO10 | NXP Semiconductors | PCF85263ATT1/AZ vs 935304461118 |