Part Details for PCF8564ACX9/1 by NXP Semiconductors
Overview of PCF8564ACX9/1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for PCF8564ACX9/1
PCF8564ACX9/1 CAD Models
PCF8564ACX9/1 Part Data Attributes:
|
PCF8564ACX9/1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8564ACX9/1
NXP Semiconductors
IC 1 TIMER(S), REAL TIME CLOCK, UUC9, DIE-9, Timer or RTC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-XUUC-N9 | |
Number of Terminals | 9 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for PCF8564ACX9/1
This table gives cross-reference parts and alternative options found for PCF8564ACX9/1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8564ACX9/1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8564AU/10AB/1 | IC 1 TIMER(S), REAL TIME CLOCK, UUC9, DIE-9, Timer or RTC | NXP Semiconductors | PCF8564ACX9/1 vs PCF8564AU/10AB/1 |
PCF8564AU/5BB/1 | IC 1 TIMER(S), REAL TIME CLOCK, UUC9, DIE-9, Timer or RTC | NXP Semiconductors | PCF8564ACX9/1 vs PCF8564AU/5BB/1 |
PCF8564AU/5GE/1 | IC REAL TIME CLOCK, UUC9, DIE-9, Timer or RTC | NXP Semiconductors | PCF8564ACX9/1 vs PCF8564AU/5GE/1 |
PCF8564AU/10AA/1 | IC REAL TIME CLOCK, UUC9, DIE-9, Timer or RTC | NXP Semiconductors | PCF8564ACX9/1 vs PCF8564AU/10AA/1 |
PCF8564ACX9/B/1 | IC 1 TIMER(S), REAL TIME CLOCK, UUC9, DIE-9, Timer or RTC | NXP Semiconductors | PCF8564ACX9/1 vs PCF8564ACX9/B/1 |