Part Details for PCF8564AUG/12HB/1V by NXP Semiconductors
Overview of PCF8564AUG/12HB/1V by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PCF8564AUG/12HB/1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W6444
|
Newark | Real Time Clock And Calendar/ Ffc Rohs Compliant: Yes |Nxp PCF8564AUG/12HB/1V Min Qty: 6778 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5060 / $0.5220 | Buy Now |
DISTI #
PCF8564AUG/12HB/1V-ND
|
DigiKey | IC RTC CLOCK/CALENDAR I2C DIE Min Qty: 6778 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5224 | Buy Now |
DISTI #
PCF8564AUG/12HB/1V
|
Avnet Americas | Real Time Clock Serial 9-Pin DIE Wafer - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: PCF8564AUG/12HB/1V) RoHS: Compliant Min Qty: 6778 Package Multiple: 6778 Lead time: 17 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.4861 / $0.5367 | Buy Now |
DISTI #
771-PCF8564AUG12HB1V
|
Mouser Electronics | Real Time Clock Real time clock RTC IC RoHS: Compliant | 0 |
|
$0.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6778 Package Multiple: 6778 Lead time: 17 Weeks | 0 |
|
$0.4750 | Buy Now |
DISTI #
PCF8564AUG/12HB/1V
|
EBV Elektronik | Real Time Clock Serial 9-Pin DIE Wafer (Alt: PCF8564AUG/12HB/1V) RoHS: Compliant Min Qty: 6778 Package Multiple: 6778 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCF8564AUG/12HB/1V
PCF8564AUG/12HB/1V CAD Models
PCF8564AUG/12HB/1V Part Data Attributes
|
PCF8564AUG/12HB/1V
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8564AUG/12HB/1V
NXP Semiconductors
PCF8564A - Real time clock and calendar
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-XUUC-N9 | |
Number of Terminals | 9 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |