Part Details for PCF8570T/F5,518 by NXP Semiconductors
Overview of PCF8570T/F5,518 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF8570T/F5,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y0576
|
Newark | 256 X 8-Bit Static Low-Voltage Ram With I2C-Bus Interface Rohs Compliant: Yes |Nxp PCF8570T/F5,518 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Quest Components | STANDARD SRAM, 256X8, 3400NS, CMOS, PDSO8 | 160 |
|
$1.8315 / $3.9600 | Buy Now |
|
Velocity Electronics | Our Stock | 697 |
|
RFQ |
Part Details for PCF8570T/F5,518
PCF8570T/F5,518 CAD Models
PCF8570T/F5,518 Part Data Attributes
|
PCF8570T/F5,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCF8570T/F5,518
NXP Semiconductors
PCF8570 - 256 x 8-bit static low-voltage RAM with I2C-bus interface SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Manufacturer Package Code | SOT176-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Access Time-Max | 3400 ns | |
Additional Feature | 2-WIRE I2C SERIAL INTERFACE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 7.55 mm | |
Memory Density | 2048 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Standby Voltage-Min | 1 V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for PCF8570T/F5,518
This table gives cross-reference parts and alternative options found for PCF8570T/F5,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF8570T/F5,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8570T | IC 256 X 8 STANDARD SRAM, PDSO8, PLASTIC, SO-8, Static RAM | NXP Semiconductors | PCF8570T/F5,518 vs PCF8570T |
PCF8570TD-T | IC 256 X 8 STANDARD SRAM, 3400 ns, PDSO8, Static RAM | NXP Semiconductors | PCF8570T/F5,518 vs PCF8570TD-T |